
ES3DBH | |
|---|---|
DigiKey Part Number | 1801-ES3DBHTR-ND - Tape & Reel (TR) 1801-ES3DBHCT-ND - Cut Tape (CT) 1801-ES3DBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3DBH |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 46pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40900 € | 4,09 € |
| 100 | 0,26300 € | 26,30 € |
| 500 | 0,20002 € | 100,01 € |
| 1 000 | 0,17970 € | 179,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15388 € | 461,64 € |
| 6 000 | 0,14086 € | 845,16 € |
| 9 000 | 0,13423 € | 1 208,07 € |
| 15 000 | 0,12678 € | 1 901,70 € |
| 21 000 | 0,12237 € | 2 569,77 € |
| 30 000 | 0,11808 € | 3 542,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

