Similar
Similar
Similar
Similar
Similar
Similar

ES2LGH | |
|---|---|
DigiKey Part Number | 1801-ES2LGHTR-ND - Tape & Reel (TR) 1801-ES2LGHCT-ND - Cut Tape (CT) 1801-ES2LGHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2LGH |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES2LGH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,18770 € | 18,77 € |
| 500 | 0,14110 € | 70,55 € |
| 1 000 | 0,12604 € | 126,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10687 € | 320,61 € |
| 6 000 | 0,09720 € | 583,20 € |
| 9 000 | 0,09227 € | 830,43 € |
| 15 000 | 0,08673 € | 1 300,95 € |
| 21 000 | 0,08345 € | 1 752,45 € |
| 30 000 | 0,08027 € | 2 408,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |





