
S5DC-K | |
|---|---|
DigiKey Part Number | 1801-S5DC-KTR-ND - Tape & Reel (TR) 1801-S5DC-KCT-ND - Cut Tape (CT) 1801-S5DC-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5DC-K |
Description | DIODE STANDARD 200V 5A DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 34pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,17150 € | 17,15 € |
| 500 | 0,12878 € | 64,39 € |
| 1 000 | 0,11499 € | 114,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09744 € | 292,32 € |
| 6 000 | 0,08859 € | 531,54 € |
| 9 000 | 0,08407 € | 756,63 € |
| 15 000 | 0,07900 € | 1 185,00 € |
| 21 000 | 0,07600 € | 1 596,00 € |
| 30 000 | 0,07308 € | 2 192,40 € |
| 75 000 | 0,06730 € | 5 047,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

