Similar
Similar
Similar
Similar
Similar
Similar

ES2BHM4G | |
|---|---|
DigiKey Part Number | ES2BHM4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES2BHM4G |
Description | DIODE STANDARD 100V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Mfr | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRB202-G | Comchip Technology | 10 323 | 641-CGRB202-GCT-ND | 0,43000 € | Similar |
| CSFB202-G | Comchip Technology | 0 | CSFB202-G-ND | 0,11816 € | Similar |
| ES2B-13-F | Diodes Incorporated | 0 | ES2B-FDICT-ND | 0,66000 € | Similar |
| ES2BA-13-F | Diodes Incorporated | 173 954 | ES2BA-FDICT-ND | 0,65000 € | Similar |
| ESH2B-E3/52T | Vishay General Semiconductor - Diodes Division | 0 | ESH2B-E3/52T-ND | 0,16727 € | Similar |






