Similar
Similar

ES2AHR5G | |
|---|---|
DigiKey Part Number | ES2AHR5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES2AHR5G |
Description | DIODE STANDARD 50V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Mfr | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRB201-G | Comchip Technology | 7 132 | 641-1165-1-ND | 0,43000 € | Similar |
| CGRB301-G | Comchip Technology | 0 | 641-1168-2-ND | 0,12351 € | Similar |
| CSFB201-G | Comchip Technology | 0 | CSFB201-G-ND | 0,11816 € | Similar |
| ES2A-13-F | Diodes Incorporated | 6 215 | ES2A-FDICT-ND | 0,95000 € | Similar |
| ES2AA-13-F | Diodes Incorporated | 661 | ES2AA-FDICT-ND | 0,64000 € | Similar |





