ES2A R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Comchip Technology
In Stock: 7 384
Unit Price: 0,29000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,12466 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11925 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5 457
Unit Price: 0,57000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 165 172
Unit Price: 0,30000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13256 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,14858 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11933 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10397 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 880
Unit Price: 0,40000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08949 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08739 €
Datasheet

Similar


Diodes Incorporated
In Stock: 18 221
Unit Price: 0,30000 €
Datasheet
ES3CBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2A R5G

DigiKey Part Number
ES2AR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES2A R5G
Description
DIODE STANDARD 50V 2A DO214AA
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
ES2A R5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types