
ES1JH | |
|---|---|
DigiKey Part Number | 1801-ES1JHTR-ND - Tape & Reel (TR) 1801-ES1JHCT-ND - Cut Tape (CT) 1801-ES1JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1JH |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1JH Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Mfr | Capacitance @ Vr, F 16pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSFA105-G | Comchip Technology | 10 167 | 641-1179-1-ND | 0,54000 € | Similar |
| ES1J | onsemi | 391 502 | ES1JFSCT-ND | 0,43000 € | Similar |
| RS1J-13-F | Diodes Incorporated | 11 996 | RS1J-FDICT-ND | 0,36000 € | Similar |
| S1J-13-F | Diodes Incorporated | 184 276 | S1J-FDICT-ND | 0,20000 € | Similar |
| S1JB-13-F | Diodes Incorporated | 107 140 | S1JB-FDICT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24200 € | 2,42 € |
| 100 | 0,15280 € | 15,28 € |
| 500 | 0,11406 € | 57,03 € |
| 1 000 | 0,10153 € | 101,53 € |
| 2 000 | 0,09097 € | 181,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,07523 € | 564,23 € |
| 15 000 | 0,06882 € | 1 032,30 € |
| 22 500 | 0,06556 € | 1 475,10 € |
| 37 500 | 0,06189 € | 2 320,88 € |
| 52 500 | 0,05972 € | 3 135,30 € |
| 75 000 | 0,05761 € | 4 320,75 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

