
ES1DLHRUG | |
|---|---|
DigiKey Part Number | ES1DLHRUG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES1DLHRUG |
Description | DIODE STANDARD 200V 1A SUB SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package Sub SMA |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1DL | Taiwan Semiconductor Corporation | 23 714 | 1801-ES1DLCT-ND | 0,44000 € | Parametric Equivalent |
| ES1DL M2G | Taiwan Semiconductor Corporation | 0 | ES1DLM2G-ND | 0,07368 € | Parametric Equivalent |
| ES1DL RUG | Taiwan Semiconductor Corporation | 0 | ES1DLRUG-ND | 0,20412 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 0,21527 € | 774,97 € |
| Unit Price without VAT: | 0,21527 € |
|---|---|
| Unit Price with VAT: | 0,25832 € |


