


ES1DFL | |
|---|---|
DigiKey Part Number | 1801-ES1DFLTR-ND - Tape & Reel (TR) 1801-ES1DFLCT-ND - Cut Tape (CT) 1801-ES1DFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1DFL |
Description | DIODE STANDARD 200V 1A SOD123F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1DWF-HF | Comchip Technology | 0 | 641-ES1DWF-HFTR-ND | 0,05982 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14700 € | 1,47 € |
| 100 | 0,09180 € | 9,18 € |
| 500 | 0,06744 € | 33,72 € |
| 1 000 | 0,05955 € | 59,55 € |
| 2 000 | 0,05290 € | 105,80 € |
| 5 000 | 0,04567 € | 228,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04120 € | 412,00 € |
| 20 000 | 0,03744 € | 748,80 € |
| 30 000 | 0,03552 € | 1 065,60 € |
| 50 000 | 0,03336 € | 1 668,00 € |
| 70 000 | 0,03208 € | 2 245,60 € |
| 100 000 | 0,03084 € | 3 084,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |


