BZW04-5V8B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08725 €
Datasheet
DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-5V8B

DigiKey Part Number
1801-BZW04-5V8BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-5V8B
Description
TVS DIODE 5.8VWM 10.5V DO204AL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10.5V Clamp 38A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BZW04-5V8B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
38A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,08725 €436,25 €
10 0000,08055 €805,50 €
15 0000,07712 €1 156,80 €
25 0000,07324 €1 831,00 €
35 0000,07206 €2 522,10 €
Manufacturers Standard Package
Unit Price without VAT:0,08725 €
Unit Price with VAT:0,10470 €