BZV55B6V2 L0G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,02921 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03074 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,02752 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,02752 €
Datasheet
MFG_DO-213AC,-MINI-MELF,-SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55B6V2 L0G

DigiKey Part Number
1801-BZV55B6V2L0GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZV55B6V2 L0G
Description
DIODE ZENER 6.2V 500MW MINI MELF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±2% Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
BZV55B6V2 L0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini MELF
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
10 0000,02752 €275,20 €
20 0000,02516 €503,20 €
30 0000,02395 €718,50 €
50 0000,02257 €1 128,50 €
70 0000,02176 €1 523,20 €
100 0000,02096 €2 096,00 €
250 0000,01993 €4 982,50 €
Manufacturers Standard Package
Unit Price without VAT:0,02752 €
Unit Price with VAT:0,03302 €