MFR Recommended
Similar
Similar
Similar
Similar
Similar

BZD27C91P | |
|---|---|
DigiKey Part Number | 1801-BZD27C91PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C91P |
Description | DIODE ZENER 90.5V 1W SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 90.5 V 1 W ±6.07% Surface Mount Sub SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 68 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.07% | Supplier Device Package Sub SMA |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZD27C91PW | Taiwan Semiconductor Corporation | 0 | BZD27C91PWTR-ND | 0,07618 € | MFR Recommended |
| BZD27C91P-E3-08 | Vishay General Semiconductor - Diodes Division | 23 366 | BZD27C91P-E3-08GICT-ND | 0,59000 € | Similar |
| BZD27C91P-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZD27C91P-E3-18-ND | 0,11505 € | Similar |
| BZD27C91P-HE3-08 | Vishay General Semiconductor - Diodes Division | 26 951 | 112-BZD27C91P-HE3-08CT-ND | 0,65000 € | Similar |
| BZD27C91P-M3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZD27C91P-M3-08-ND | 0,12827 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08617 € | 861,70 € |
| 20 000 | 0,07943 € | 1 588,60 € |
| 30 000 | 0,07599 € | 2 279,70 € |
| 50 000 | 0,07213 € | 3 606,50 € |
| 70 000 | 0,07054 € | 4 937,80 € |
| Unit Price without VAT: | 0,08617 € |
|---|---|
| Unit Price with VAT: | 0,10340 € |



