Parametric Equivalent



BZD27C91PW | |
|---|---|
DigiKey Part Number | BZD27C91PWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C91PW |
Description | DIODE ZENER 91V 1W SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C91PW Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 68 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123W |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZD27C91PWH | Taiwan Semiconductor Corporation | 0 | BZD27C91PWHTR-ND | 0,07248 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,07618 € | 1 523,60 € |
| Unit Price without VAT: | 0,07618 € |
|---|---|
| Unit Price with VAT: | 0,09142 € |


