
BAV19W-G RHG | |
|---|---|
DigiKey Part Number | 1801-BAV19W-GRHGTR-ND - Tape & Reel (TR) 1801-BAV19W-GRHGCT-ND - Cut Tape (CT) 1801-BAV19W-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV19W-G RHG |
Description | DIODE STANDARD 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAV19W-G RHG Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06270 € | 6,27 € |
| 500 | 0,04564 € | 22,82 € |
| 1 000 | 0,04009 € | 40,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03300 € | 99,00 € |
| 6 000 | 0,02942 € | 176,52 € |
| 9 000 | 0,02759 € | 248,31 € |
| 15 000 | 0,02553 € | 382,95 € |
| 21 000 | 0,02431 € | 510,51 € |
| 30 000 | 0,02313 € | 693,90 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

