Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAV103 L1G | |
|---|---|
DigiKey Part Number | BAV103L1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV103 L1G |
Description | DIODE STD 250V 200MA MINI MELF |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BAV103 L1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini MELF | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |



