1PGSMA4747HR3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,07954 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1 736
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,07954 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1 995
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,06506 €
Datasheet
PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMA4747HR3G

DigiKey Part Number
1PGSMA4747HR3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PGSMA4747HR3G
Description
DIODE ZENER 20V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 20 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 15.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types