Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1PGSMA4747 | |
|---|---|
DigiKey Part Number | 1801-1PGSMA4747TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMA4747 |
Description | DIODE ZENER 20V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMA4747 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,07954 € | 596,55 € |
| 15 000 | 0,07293 € | 1 093,95 € |
| 22 500 | 0,06956 € | 1 565,10 € |
| 37 500 | 0,06578 € | 2 466,75 € |
| 52 500 | 0,06353 € | 3 335,33 € |
| 75 000 | 0,06136 € | 4 602,00 € |
| Unit Price without VAT: | 0,07954 € |
|---|---|
| Unit Price with VAT: | 0,09545 € |


