
1N5406G | |
|---|---|
DigiKey Part Number | 1801-1N5406GTR-ND - Tape & Reel (TR) 1801-1N5406GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5406G |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5406G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29400 € | 2,94 € |
| 100 | 0,18710 € | 18,71 € |
| 500 | 0,14060 € | 70,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,12126 € | 151,58 € |
| 2 500 | 0,10929 € | 273,23 € |
| 3 750 | 0,10318 € | 386,92 € |
| 6 250 | 0,09631 € | 601,94 € |
| 8 750 | 0,09224 € | 807,10 € |
| 12 500 | 0,08828 € | 1 103,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

