Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N5406G A0G | |
|---|---|
DigiKey Part Number | 1N5406GA0GCT-ND - Cut Tape (CT) 1N5406GA0GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5406G A0G |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5406-E3/54 | Vishay General Semiconductor - Diodes Division | 11 555 | 1N5406-E3/54GICT-ND | 1,27000 € | Similar |
| 1N5406-E3/73 | Vishay General Semiconductor - Diodes Division | 8 026 | 1N5406-E3/73GICT-ND | 1,27000 € | Similar |
| 1N5619GP-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N5619GP-E3/73-ND | 0,35221 € | Similar |
| EGP30J | onsemi | 7 | 488-EGP30JCT-ND | 1,14000 € | Similar |
| GI506-E3/54 | Vishay General Semiconductor - Diodes Division | 2 074 | GI506-E3/54GICT-ND | 1,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09858 € | 295,74 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |





