
1N5395G | |
|---|---|
DigiKey Part Number | 1801-1N5395GTR-ND - Tape & Reel (TR) 1801-1N5395GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5395G |
Description | DIODE STANDARD 400V 1.5A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,10820 € | 10,82 € |
| 500 | 0,07990 € | 39,95 € |
| 1 000 | 0,07075 € | 70,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,05767 € | 201,84 € |
| 7 000 | 0,05199 € | 363,93 € |
| 10 500 | 0,04909 € | 515,45 € |
| 17 500 | 0,04584 € | 802,20 € |
| 24 500 | 0,04391 € | 1 075,79 € |
| 35 000 | 0,04204 € | 1 471,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

