Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

1N4002G A0G | |
|---|---|
DigiKey Part Number | 1N4002GA0G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4002G A0G |
Description | DIODE STANDARD 100V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4002-E3/54 | Vishay General Semiconductor - Diodes Division | 23 914 | 1N4002-E3/54GICT-ND | 0,48000 € | Direct |
| 1N4002-E3/73 | Vishay General Semiconductor - Diodes Division | 33 307 | 1N4002-E3/73GICT-ND | 0,48000 € | Direct |
| 1N4002-G | Comchip Technology | 4 568 | 641-2016-1-ND | 0,18000 € | Direct |
| 1N4002-T | Diodes Incorporated | 0 | 1N4002DITR-ND | 0,02764 € | Direct |
| 1N4002E-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | 1N4002E-E3/54-ND | 0,08070 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,02919 € | 262,71 € |
| Unit Price without VAT: | 0,02919 € |
|---|---|
| Unit Price with VAT: | 0,03503 € |





