RTTC34B04X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 0,00000 €
Image for RTTC34B04X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTTC34B04X

DigiKey Part Number
RTTC34B04X-ND
Manufacturer
Manufacturer Product Number
RTTC34B04X
Description
CONN JACK STEREO 4.39MM R/A
Customer Reference
Detailed Description
4.39mm (0.173") Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.177" (4.48mm)
Number of Positions/Contacts
3 Conductors, 5 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Cover
Insulation Color
Blue
Operating Temperature
-55°C ~ 85°C
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
-
Body Color
Blue
Includes
2 pcs - 1 Connector, 1 Cover
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.