Parametric Equivalent

RTTC34B01X | |
|---|---|
DigiKey Part Number | RTTC34B01X-ND |
Manufacturer | |
Manufacturer Product Number | RTTC34B01X |
Description | CONN JACK STEREO 4.39MM R/A |
Customer Reference | |
Detailed Description | 4.39mm (0.173") Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.177" (4.48mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Cover | |
Insulation Color | Red | |
Operating Temperature | -55°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Red | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |

