Similar
Parametric Equivalent

SFSA060GS2AK1TO-I-6B-236-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA060GS2AK1TO-I-6B-236-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA060GS2AK1TO-I-6B-236-STD |
Description | SSD 60GB 2.5" TLC SATA III 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 60GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 60GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 565MB/s | |
Speed - Write | 495MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 70.00mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,81000 € | 93,81 € |
| Unit Price without VAT: | 93,81000 € |
|---|---|
| Unit Price with VAT: | 112,57200 € |



