


| SFSA060GQ2AK1TO-C-6B-236-STD | |
|---|---|
| DigiKey Part Number | 1052-SFSA060GQ2AK1TO-C-6B-236-STD-ND | 
| Manufacturer | |
| Manufacturer Product Number | SFSA060GQ2AK1TO-C-6B-236-STD | 
| Description | SSD 60GB 2.5" TLC SATA III 5V | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 60GB SATA III 2.5" 5V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Swissbit | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Memory Size | 60GB | |
| Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
| Form Factor | 2.5" | |
| Speed - Read | 565MB/s | |
| Speed - Write | 495MB/s | |
| Voltage - Supply | 5V | |
| Type | SATA III | |
| Current - Max | - | |
| Operating Temperature | 0°C ~ 70°C | |
| Weight | - | |
| Size / Dimension | 100.00mm x 70.00mm x 7.00mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 117,98000 $ | 117,98 $ | 
| 10 | 108,74200 $ | 1 087,42 $ | 
| 25 | 105,15160 $ | 2 628,79 $ | 
| 50 | 102,48700 $ | 5 124,35 $ | 
| 100 | 99,87450 $ | 9 987,45 $ | 
| Unit Price without VAT: | 117,98000 $ | 
|---|---|
| Unit Price with VAT: | 141,57600 $ | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France