SF1212AD.SL.GN | |
|---|---|
DigiKey Part Number | SF1212AD.SL.GN-ND |
Manufacturer | |
Manufacturer Product Number | SF1212AD.SL.GN |
Description | FAN AXL 119.5X38.5MM 115/230VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/240VAC Square - 119.5mm L x 119.5mm H Sleeve 115.0 CFM (3.22m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115/240VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.50mm | |
Air Flow | 115.0 CFM (3.22m³/min) | |
Static Pressure | 0.380 in H2O (94.6 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | Dual Voltage | |
Noise | 49.0dB(A) | |
Power (Watts) | 19.00W | |
RPM | 3100 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUR, UL | |
Weight | 1.2 lbs (550 g) | |
Current Rating (Amps) | 0.120A/0.240A | |
Voltage Range | 185 ~ 245VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |



