SF1212AD-SL.GN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 115
Unit Price: 22,59000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1212AD-SL.GN

DigiKey Part Number
259-SF1212AD-SL.GN-ND
Manufacturer
Manufacturer Product Number
SF1212AD-SL.GN
Description
Thermal Products
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115/240VAC Square - 119.5mm L x 119.5mm H Sleeve 115.0 CFM (3.22m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115/240VAC
Size / Dimension
Square - 119.5mm L x 119.5mm H
Width
38.50mm
Air Flow
115.0 CFM (3.22m³/min)
Static Pressure
0.380 in H2O (94.6 Pa)
Bearing Type
Sleeve
Fan Type
Tubeaxial
Features
Dual Voltage
Noise
49.0dB(A)
Power (Watts)
19.00W
RPM
3100 RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cUR, UL
Weight
-
Current Rating (Amps)
0.120A/0.240A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4017,51575 €700,63 €
Manufacturers Standard Package
Unit Price without VAT:17,51575 €
Unit Price with VAT:21,01890 €