Direct

XZURUY56W | |
|---|---|
DigiKey Part Number | XZURUY56W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZURUY56W |
Description | LED RED/YLW CLEAR 4SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 617nm Red, 588nm Yellow LED Indication - Discrete 2V Red, 2.1V Yellow 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZURUY56W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.1V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,14566 € | 291,32 € |
| 4 000 | 0,13699 € | 547,96 € |
| 6 000 | 0,13255 € | 795,30 € |
| 10 000 | 0,12752 € | 1 275,20 € |
| 14 000 | 0,12453 € | 1 743,42 € |
| 20 000 | 0,12161 € | 2 432,20 € |
| 50 000 | 0,11517 € | 5 758,50 € |
| Unit Price without VAT: | 0,14566 € |
|---|---|
| Unit Price with VAT: | 0,17479 € |


