
APBA3010EYC-GX | |
|---|---|
DigiKey Part Number | 754-1584-2-ND - Tape & Reel (TR) 754-1584-1-ND - Cut Tape (CT) 754-1584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBA3010EYC-GX |
Description | LED RED/YLW CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 617nm Red, 588nm Yellow LED Indication - Discrete 2V Red, 2.1V Yellow 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APBA3010EYC-GX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.1V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,16410 € | 16,41 € |
| 500 | 0,13398 € | 66,99 € |
| 1 000 | 0,12404 € | 124,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11558 € | 231,16 € |
| 4 000 | 0,10838 € | 433,52 € |
| 6 000 | 0,10469 € | 628,14 € |
| 10 000 | 0,10052 € | 1 005,20 € |
| 14 000 | 0,09803 € | 1 372,42 € |
| 20 000 | 0,09561 € | 1 912,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

