Similar

RCR875DNP-332K | |
|---|---|
DigiKey Part Number | 308-2115-ND |
Manufacturer | |
Manufacturer Product Number | RCR875DNP-332K |
Description | FIXED IND 3.3MH 130MA 9.74OHM TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Shielded Inductor 130 mA 9.74Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.74Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53200 € | 5,32 € |
| 25 | 0,49240 € | 12,31 € |
| 50 | 0,46440 € | 23,22 € |
| 100 | 0,43770 € | 43,77 € |
| 300 | 0,39870 € | 119,61 € |
| 500 | 0,38178 € | 190,89 € |
| 1 000 | 0,36000 € | 360,00 € |
| 2 500 | 0,33312 € | 832,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |


