RL875 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL875-332K-RC

DigiKey Part Number
RL875-332K-RC-ND
Manufacturer
Manufacturer Product Number
RL875-332K-RC
Description
FIXED IND 3.3MH 150MA 10.6OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 mH Unshielded Drum Core, Wirewound Inductor 150 mA 10.6Ohm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
RL875-332K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
10.6Ohm Max
Q @ Freq
35 @ 252kHz
Frequency - Self Resonant
1MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.295" (7.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0000,56952 €569,52 €
Unit Price without VAT:0,56952 €
Unit Price with VAT:0,68342 €