
RCP1317NP-391L | |
|---|---|
DigiKey Part Number | RCP1317NP-391L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP1317NP-391L |
Description | FIXED IND 390UH 1.3A 440 MOHM TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Inductor 1.3 A 440mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 440mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,53590 € | 53,59 € |
| Unit Price without VAT: | 0,53590 € |
|---|---|
| Unit Price with VAT: | 0,64308 € |

