
X0202MN 5BA4 | |
---|---|
DigiKey Part Number | 497-2532-2-ND - Tape & Reel (TR) 497-2532-1-ND - Cut Tape (CT) 497-2532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X0202MN 5BA4 |
Description | SCR 600V 1.25A SOT-223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 1.25 A Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | X0202MN 5BA4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.45 V | |
Current - On State (It (AV)) (Max) | 800 mA | |
Current - On State (It (RMS)) (Max) | 1.25 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 22.5A, 25A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,35700 € | 3,57 € |
100 | 0,22870 € | 22,87 € |
500 | 0,17346 € | 86,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,15565 € | 155,65 € |
2 000 | 0,14065 € | 281,30 € |
3 000 | 0,13299 € | 398,97 € |
5 000 | 0,12439 € | 621,95 € |
7 000 | 0,11930 € | 835,10 € |
10 000 | 0,11434 € | 1 143,40 € |
25 000 | 0,10347 € | 2 586,75 € |
50 000 | 0,09865 € | 4 932,50 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,68400 € |