STSA851 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 7 795
Unit Price: 1,04000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8 007
Unit Price: 1,39000 €
Datasheet
Bipolar (BJT) Transistor NPN 60 V 5 A 130MHz 1.1 W Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STSA851

DigiKey Part Number
497-3235-ND
Manufacturer
Manufacturer Product Number
STSA851
Description
TRANS NPN 60V 5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 5 A 130MHz 1.1 W Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
STSA851 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 200mA, 5A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2A, 1V
Power - Max
1.1 W
Frequency - Transition
130MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types