
ZTX1049A | |
|---|---|
DigiKey Part Number | ZTX1049A-ND |
Manufacturer | |
Manufacturer Product Number | ZTX1049A |
Description | TRANS NPN 25V 4A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 4 A 180MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 50mA, 4A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,44840 € | 44,84 € |
| 500 | 0,34830 € | 174,15 € |
| 1 000 | 0,31607 € | 316,07 € |
| 4 000 | 0,26613 € | 1 064,52 € |
| 8 000 | 0,24694 € | 1 975,52 € |
| 12 000 | 0,23717 € | 2 846,04 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,30800 € |

