Similar
Similar
Similar



STGB20NC60V | |
|---|---|
DigiKey Part Number | 497-7008-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGB20NC60V |
Description | IGBT 600V 60A 200W D2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 60 A 200 W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 20A | |
Power - Max | 200 W | |
Switching Energy | 220µJ (on), 330µJ (off) | |
Input Type | Standard | |
Gate Charge | 100 nC | |
Td (on/off) @ 25°C | 31ns/100ns | |
Test Condition | 390V, 20A, 3.3Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |



