
IGB30N60TATMA1 | |
|---|---|
DigiKey Part Number | 448-IGB30N60TATMA1TR-ND - Tape & Reel (TR) 448-IGB30N60TATMA1CT-ND - Cut Tape (CT) 448-IGB30N60TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGB30N60TATMA1 |
Description | IGBT TRENCH 600V 60A TO263-3-2 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 60 A 187 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IGB30N60TATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 30A | |
Power - Max | 187 W | |
Switching Energy | 1.46mJ | |
Input Type | Standard | |
Gate Charge | 167 nC | |
Td (on/off) @ 25°C | 23ns/254ns | |
Test Condition | 400V, 30A, 10.6Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 1,97800 € | 19,78 € |
| 100 | 1,37620 € | 137,62 € |
| 500 | 1,11912 € | 559,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,03651 € | 1 036,51 € |
| 2 000 | 0,96708 € | 1 934,16 € |
| 3 000 | 0,93172 € | 2 795,16 € |
| 5 000 | 0,91184 € | 4 559,20 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,63600 € |






