STGB20NC60V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4 161
Unit Price: 2,01000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1 414
Unit Price: 2,51000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1 890
Unit Price: 2,90000 €
Datasheet
IGBT 600 V 60 A 200 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 60 A 200 W Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STGB20NC60V

DigiKey Part Number
497-7008-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STGB20NC60V
Description
IGBT 600V 60A 200W D2PAK
Customer Reference
Detailed Description
IGBT 600 V 60 A 200 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
100 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 20A
Power - Max
200 W
Switching Energy
220µJ (on), 330µJ (off)
Input Type
Standard
Gate Charge
100 nC
Td (on/off) @ 25°C
31ns/100ns
Test Condition
390V, 20A, 3.3Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes