MC1489P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 140
Unit Price: 4,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: 5,61000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 51 287
Unit Price: 0,82350 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 035
Unit Price: 1,12000 €
Datasheet
14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1489P

DigiKey Part Number
MC1489PST-ND
Manufacturer
Manufacturer Product Number
MC1489P
Description
IC TRANSCEIVER 0/4 14DIP
Customer Reference
Detailed Description
0/4 Receiver RS232 14-DIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
RS232
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 75°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes