MC1489N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 265
Unit Price: 1,00000 €
Datasheet
TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1489N

DigiKey Part Number
296-1405-5-ND
Manufacturer
Manufacturer Product Number
MC1489N
Description
IC TRANSCEIVER 0/4 14PDIP
Customer Reference
Detailed Description
0/4 Receiver RS232 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC1489N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
RS232
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 035 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3 035In Stock
Ships from Rochester Electronics, LLC