L9777A13TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 0,55562 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA PowerSSO-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA PowerSSO-12
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L9777A13TR

DigiKey Part Number
L9777A13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L9777A13TR
Description
IC REG LIN POS ADJ 600MASSO-12
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA PowerSSO-12
Datasheet
 Datasheet
EDA/CAD Models
L9777A13TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
31V
Voltage - Output (Min/Fixed)
4.9V
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 200mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
55dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-LSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PowerSSO-12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15/08/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,87102 €2 177,55 €
5 0000,85242 €4 262,10 €
7 5000,84311 €6 323,32 €
Manufacturers Standard Package
Unit Price without VAT:0,87102 €
Unit Price with VAT:1,04522 €