Parametric Equivalent
Parametric Equivalent



L9777A | |
|---|---|
DigiKey Part Number | L9777A-ND |
Manufacturer | |
Manufacturer Product Number | L9777A |
Description | IC REG LIN POS ADJ 600MASSO-12 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | L9777A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 31V | |
Voltage - Output (Min/Fixed) | 4.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 55dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-LSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PowerSSO-12 | |
Base Product Number |


