Similar
Similar

WW3FTR750 | |
|---|---|
DigiKey Part Number | WW3FTR750TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW3FTR750 |
Description | RES 0.75 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FTR750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,33616 € | 672,32 € |
| Unit Price without VAT: | 0,33616 € |
|---|---|
| Unit Price with VAT: | 0,40339 € |




