
ALSR03R7500FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-.75-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03R7500FE12 |
Description | RES 0.75 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03R7500FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,70500 € | 17,05 € |
| 25 | 1,47560 € | 36,89 € |
| 50 | 1,33220 € | 66,61 € |
| 100 | 1,21000 € | 121,00 € |
| 250 | 1,07628 € | 269,07 € |
| 500 | 0,99258 € | 496,29 € |
| 1 000 | 0,92150 € | 921,50 € |
| 5 000 | 0,79504 € | 3 975,20 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,06000 € |

