
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soracom | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Modem | |
Modulation or Protocol | LTE | |
Frequency | - | |
Applications | IoT Finished Device, LTE | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP54 | |
Voltage - Supply | 1.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,87000 € | 65,87 € |
| Unit Price without VAT: | 65,87000 € |
|---|---|
| Unit Price with VAT: | 79,04400 € |


