


4573326591584 | |
|---|---|
DigiKey Part Number | 4412-4573326591584-ND |
Manufacturer | |
Manufacturer Product Number | 4573326591584 |
Description | USB Dongle no Sim |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Modem 698MHz ~ 716MHz, 728MHz ~ 746MHz, 746MHz ~ 757MHz, 776MHz ~ 787MHz, 824MHz ~ 849MHz, 869MHz ~ 894MHz, 1.71GHz ~ 1.755GHz, 1.85GHz ~ 1.915GHz, 1.93GHz ~ 1.995GHz, 2.11GHz ~ 2.155GHz GSM, LTE USB 150Mbps |
Datasheet | Datasheet |
Category | Frequency 698MHz ~ 716MHz, 728MHz ~ 746MHz, 746MHz ~ 757MHz, 776MHz ~ 787MHz, 824MHz ~ 849MHz, 869MHz ~ 894MHz, 1.71GHz ~ 1.755GHz, 1.85GHz ~ 1.915GHz, 1.93GHz ~ 1.995GHz, 2.11GHz ~ 2.155GHz |
Manufacturer Soracom | Applications IoT Finished Device, LTE |
Series | Interface USB |
Packaging Box | Data Rate (Max) 150Mbps |
Part Status Active | Features LED Indicator |
Function Modem | Voltage - Supply 4.2V ~ 6V |
Modulation or Protocol GSM, LTE | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,55000 € | 94,55 € |
| Unit Price without VAT: | 94,55000 € |
|---|---|
| Unit Price with VAT: | 113,46000 € |




