Parametric Equivalent
Parametric Equivalent

590DD148M500DG | |
|---|---|
DigiKey Part Number | 863-590DD148M500DG-ND |
Manufacturer | |
Manufacturer Product Number | 590DD148M500DG |
Description | XTAL OSC XO 148.5000MHZ CML SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CML | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 110mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 10 | 6,40200 € | 64,02 € |
| 25 | 6,05520 € | 151,38 € |
| 50 | 5,80500 € | 290,25 € |
| 100 | 5,56550 € | 556,55 € |
| 250 | 5,26420 € | 1 316,05 € |
| 500 | 5,04748 € | 2 523,74 € |
| 1 000 | 4,83993 € | 4 839,93 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,84400 € |


