Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590CC128M000DGR | |
|---|---|
DigiKey Part Number | 863-590CC128M000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590CC128M000DGR |
Description | XTAL OSC XO 128.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 128 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 10 | 6,05000 € | 60,50 € |
| 25 | 5,72240 € | 143,06 € |
| 50 | 5,48580 € | 274,29 € |
| 100 | 5,25940 € | 525,94 € |
| 250 | 4,97456 € | 1 243,64 € |
| 500 | 4,76970 € | 2 384,85 € |
| 1 000 | 4,57354 € | 4 573,54 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,35200 € |



