Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590BC312M800DG | |
|---|---|
DigiKey Part Number | 863-590BC312M800DG-ND |
Manufacturer | |
Manufacturer Product Number | 590BC312M800DG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 312.8 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 590BC312M800DG | Skyworks Solutions Inc. | 0 | 863-590BC312M800DG-ND | 9,37000 € | Parametric Equivalent |
| 590BC312M800DGR | Skyworks Solutions Inc. | 0 | 863-590BC312M800DGR-ND | 9,37000 € | Parametric Equivalent |
| 591BC312M800DG | Skyworks Solutions Inc. | 0 | 863-591BC312M800DG-ND | 9,37000 € | Parametric Equivalent |
| 591BC312M800DGR | Skyworks Solutions Inc. | 0 | 863-591BC312M800DGR-ND | 9,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 € | 9,37 € |
| 10 | 8,14200 € | 81,42 € |
| 25 | 7,70040 € | 192,51 € |
| 50 | 7,38240 € | 369,12 € |
| 100 | 7,07800 € | 707,80 € |
| 250 | 6,69512 € | 1 673,78 € |
| 500 | 6,41974 € | 3 209,87 € |
| 1 000 | 6,32113 € | 6 321,13 € |
| Unit Price without VAT: | 9,37000 € |
|---|---|
| Unit Price with VAT: | 11,24400 € |


