Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590BA32M0000DG | |
|---|---|
DigiKey Part Number | 863-590BA32M0000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590BA32M0000DG |
Description | XTAL OSC XO 32.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 10 | 5,77200 € | 57,72 € |
| 25 | 5,45880 € | 136,47 € |
| 50 | 5,23320 € | 261,66 € |
| 100 | 5,01710 € | 501,71 € |
| 250 | 4,74552 € | 1 186,38 € |
| 500 | 4,55006 € | 2 275,03 € |
| 1 000 | 4,36290 € | 4 362,90 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 7,96800 € |




